




2064612400 | |
|---|---|
DigiKey Part Number | WM26553-ND |
Manufacturer | |
Manufacturer Product Number | 2064612400 |
Description | CONN RCPT HSG 24POS 3.00MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 24 Rectangular Connectors - Housings Receptacle Black 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2064612400 Models |
Category | Row Spacing 0.118" (3.00mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Holder |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.118" (3.00mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,70000 Kč | 35,70 Kč |
| 10 | 30,36300 Kč | 303,63 Kč |
| 25 | 28,45640 Kč | 711,41 Kč |
| 50 | 27,09580 Kč | 1 354,79 Kč |
| 100 | 25,80020 Kč | 2 580,02 Kč |
| 250 | 24,18296 Kč | 6 045,74 Kč |
| 600 | 22,73383 Kč | 13 640,30 Kč |
| 1 200 | 21,64859 Kč | 25 978,31 Kč |
| 3 000 | 20,29401 Kč | 60 882,03 Kč |
| Unit Price without VAT: | 35,70000 Kč |
|---|---|
| Unit Price with VAT: | 43,19700 Kč |














