Parametric Equivalent
Parametric Equivalent

G881H2422CEU | |
|---|---|
DigiKey Part Number | G881H2422CEU-ND |
Manufacturer | |
Manufacturer Product Number | G881H2422CEU |
Description | CONN RCPT HSG 24POS 3.00MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 24 Rectangular Connectors - Housings Receptacle Black 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | G881H2422CEU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.118" (3.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.118" (3.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | - | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,10000 Kč | 6,10 Kč |
| 10 | 5,15700 Kč | 51,57 Kč |
| 25 | 4,82480 Kč | 120,62 Kč |
| 50 | 4,59740 Kč | 229,87 Kč |
| 100 | 4,37630 Kč | 437,63 Kč |
| 250 | 4,10140 Kč | 1 025,35 Kč |
| 500 | 3,90562 Kč | 1 952,81 Kč |
| 1 000 | 3,71869 Kč | 3 718,69 Kč |
| 2 500 | 3,48580 Kč | 8 714,50 Kč |
| Unit Price without VAT: | 6,10000 Kč |
|---|---|
| Unit Price with VAT: | 7,38100 Kč |



















