
10127716-24LF | |
|---|---|
DigiKey Part Number | 609-4822-ND |
Manufacturer | |
Manufacturer Product Number | 10127716-24LF |
Description | CONN RCPT HSG 24POS 3.00MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 24 Rectangular Connectors - Housings Receptacle Black 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10127716-24LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.118" (3.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.118" (3.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 6,23600 Kč | 62,36 Kč |
| 25 | 5,84600 Kč | 146,15 Kč |
| 50 | 5,56440 Kč | 278,22 Kč |
| 100 | 5,29990 Kč | 529,99 Kč |
| 250 | 4,96644 Kč | 1 241,61 Kč |
| 500 | 4,72916 Kč | 2 364,58 Kč |
| 2 000 | 4,28800 Kč | 8 576,00 Kč |
| 4 000 | 4,08327 Kč | 16 333,08 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |






















