
2064600021 | |
|---|---|
DigiKey Part Number | WM26579TR-ND - Tape & Reel (TR) WM26579CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2064600021 |
Description | MICRO-FIT PLUS FEMCRPTER 20-24AW |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 20-24 AWG Crimp Power |
Datasheet | Datasheet |
Category | Pin or Socket Socket |
Manufacturer Molex | Contact Termination Crimp |
Series | Wire Gauge 20-24 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Tin |
Part Status Active | Base Product Number |
Type Power |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 2,96100 Kč | 29,61 Kč |
| 25 | 2,78000 Kč | 69,50 Kč |
| 50 | 2,64160 Kč | 132,08 Kč |
| 100 | 2,51770 Kč | 251,77 Kč |
| 250 | 2,35848 Kč | 589,62 Kč |
| 500 | 2,24594 Kč | 1 122,97 Kč |
| 1 000 | 2,13844 Kč | 2 138,44 Kč |
| 2 500 | 2,00438 Kč | 5 010,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 000 | 1,83015 Kč | 21 961,80 Kč |
| 24 000 | 1,74280 Kč | 41 827,20 Kč |
| 36 000 | 1,69366 Kč | 60 971,76 Kč |
| 60 000 | 1,63373 Kč | 98 023,80 Kč |
| 84 000 | 1,59543 Kč | 134 016,12 Kč |
| 120 000 | 1,55582 Kč | 186 698,40 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |






















