2 Position Rectangular Housing Connector Receptacle Red 0.118" (3.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2157591022

DigiKey Part Number
900-2157591022-ND
Manufacturer
Manufacturer Product Number
2157591022
Description
MICROFIT+ SR RCPT 2CKT POL-C RED
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Receptacle Red 0.118" (3.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2157591022 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.118" (3.00mm)
Mfr
Number of Rows
1
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Contact Termination
Crimp
Part Status
Active
Fastening Type
Latch Lock
Connector Type
Color
Red
Contact Type
Female Socket
Insulation Material
Polyamide (PA66), Nylon 6/6
Number of Positions
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0436450200Molex210 803WM1845-ND7,77000 KčParametric Equivalent
0436450208Molex2 634WM11226-ND7,77000 KčParametric Equivalent
2157591032Molex2 833900-2157591032-ND10,50000 KčParametric Equivalent
2157591042Molex3 677900-2157591042-ND10,50000 KčParametric Equivalent
1445022-2TE Connectivity AMP Connectors36 031A30258-ND6,72000 KčParametric Equivalent
In-Stock: 1 221
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
110,50000 Kč10,50 Kč
108,96600 Kč89,66 Kč
258,39920 Kč209,98 Kč
508,00020 Kč400,01 Kč
1007,61600 Kč761,60 Kč
2507,13764 Kč1 784,41 Kč
5006,79664 Kč3 398,32 Kč
1 0006,47200 Kč6 472,00 Kč
2 5006,06658 Kč15 166,45 Kč
Unit Price without VAT:10,50000 Kč
Unit Price with VAT:12,70500 Kč