
2157591042 | |
|---|---|
DigiKey Part Number | 900-2157591042-ND |
Manufacturer | |
Manufacturer Product Number | 2157591042 |
Description | MICROFIT+ SR RCPT 2CKT POL-E YLW |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Yellow 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2157591042 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.118" (3.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Yellow | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 6,21500 Kč | 62,15 Kč |
| 25 | 5,82080 Kč | 145,52 Kč |
| 50 | 5,54340 Kč | 277,17 Kč |
| 100 | 5,27890 Kč | 527,89 Kč |
| 250 | 4,94712 Kč | 1 236,78 Kč |
| 500 | 4,71112 Kč | 2 355,56 Kč |
| 1 000 | 4,48580 Kč | 4 485,80 Kč |
| 2 500 | 4,20472 Kč | 10 511,80 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |











