2157591012 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 13 791
Unit Price: 7,14000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 11 261
Unit Price: 5,88000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 9,03000 Kč
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 0
Unit Price: 3,57000 Kč
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 904
Unit Price: 3,57000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 2,39260 Kč
Datasheet

Parametric Equivalent


Adam Tech
In Stock: 254
Unit Price: 6,09000 Kč
Datasheet
2 Position Rectangular Housing Connector Receptacle Natural 0.118" (3.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2157591012

DigiKey Part Number
900-2157591012-ND
Manufacturer
Manufacturer Product Number
2157591012
Description
MICROFIT+ SR RCPT 2CKT POL-B NAT
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Receptacle Natural 0.118" (3.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2157591012 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Latch Lock
Part Status
Active
Color
Natural
Connector Type
Features
Glow Wire Compliant
Contact Type
Female Socket
Insulation Material
Polyamide (PA66), Nylon 6/6
Number of Positions
Operating Temperature
-40°C ~ 105°C
Pitch
0.118" (3.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0436450210Molex13 791WM26388-ND7,14000 KčParametric Equivalent
2092090002Molex11 261900-2092090002-ND5,88000 KčParametric Equivalent
2157591002Molex0900-2157591002-ND9,03000 KčParametric Equivalent
10136653-02GLFAmphenol CS (FCI)0609-10136653-02GLF-ND3,57000 KčParametric Equivalent
10142744-02LFAmphenol CS (FCI)904609-10142744-02LF-ND3,57000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10 0005,39411 Kč53 941,10 Kč
Unit Price without VAT:5,39411 Kč
Unit Price with VAT:6,52687 Kč