
10142744-02LF | |
|---|---|
DigiKey Part Number | 609-10142744-02LF-ND |
Manufacturer | |
Manufacturer Product Number | 10142744-02LF |
Description | CONN RCPT HSG 2POS 3.00MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Black 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10142744-02LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.118" (3.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | Glow Wire Compliant | |
Insulation Material | Thermoplastic | |
Operating Temperature | -40°C ~ 85°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 2,98200 Kč | 29,82 Kč |
| 25 | 2,79680 Kč | 69,92 Kč |
| 50 | 2,66260 Kč | 133,13 Kč |
| 100 | 2,53660 Kč | 253,66 Kč |
| 250 | 2,37696 Kč | 594,24 Kč |
| 500 | 2,26358 Kč | 1 131,79 Kč |
| 1 000 | 2,15523 Kč | 2 155,23 Kč |
| 2 500 | 2,02009 Kč | 5 050,23 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |



