



2045321001 | |
|---|---|
DigiKey Part Number | 900-2045321001-ND |
Manufacturer | |
Manufacturer Product Number | 2045321001 |
Description | CONN RCPT HSG 10POS 1.25MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Housing Connector Receptacle Black 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2045321001 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Holder |
Part Status Active | Color Black |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT), Polyester |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.049" (1.25mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 10 | 6,59300 Kč | 65,93 Kč |
| 25 | 6,17360 Kč | 154,34 Kč |
| 50 | 5,87940 Kč | 293,97 Kč |
| 100 | 5,59810 Kč | 559,81 Kč |
| 250 | 5,24784 Kč | 1 311,96 Kč |
| 500 | 4,99710 Kč | 2 498,55 Kč |
| 1 000 | 4,75815 Kč | 4 758,15 Kč |
| 3 000 | 4,40300 Kč | 13 209,00 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |







