
2045321201 | |
|---|---|
DigiKey Part Number | 900-2045321201-ND |
Manufacturer | |
Manufacturer Product Number | 2045321201 |
Description | MLP 1.25W/B SINGLE REC HSG LOW H |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Position Rectangular Housing Connector Receptacle Black 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2045321201 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Active | Color Black |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT), Polyester |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.049" (1.25mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 7,05500 Kč | 70,55 Kč |
| 25 | 6,61000 Kč | 165,25 Kč |
| 50 | 6,29100 Kč | 314,55 Kč |
| 100 | 5,99070 Kč | 599,07 Kč |
| 250 | 5,61404 Kč | 1 403,51 Kč |
| 500 | 5,34568 Kč | 2 672,84 Kč |
| 1 000 | 5,09034 Kč | 5 090,34 Kč |
| 3 000 | 4,71041 Kč | 14 131,23 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |



