
2914563 | |
|---|---|
DigiKey Part Number | 277-2891-ND |
Manufacturer | |
Manufacturer Product Number | 2914563 |
Description | PROFILE PANEL MOUNTING BASE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Plastic, PVC Base 39.370" L x 3.937" W (1000.00mm x 100.00mm) Green |
Datasheet | Datasheet |
Category | Type Base |
Manufacturer Phoenix Contact | For Use With/Related Products 100mm Wide Housing |
Series | Size / Dimension 39.370" L x 3.937" W (1000.00mm x 100.00mm) |
Packaging Bulk | Color Green |
Part Status Active | Material Plastic, PVC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 511,15000 Kč | 2 511,15 Kč |
| 10 | 1 743,25400 Kč | 17 432,54 Kč |
| Unit Price without VAT: | 2 511,15000 Kč |
|---|---|
| Unit Price with VAT: | 3 038,49150 Kč |





