



2045320801 | |
|---|---|
DigiKey Part Number | 900-2045320801-ND |
Manufacturer | |
Manufacturer Product Number | 2045320801 |
Description | CONN RCPT HSG 8POS 1.25MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Black 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2045320801 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Holder |
Part Status Active | Color Black |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT), Polyester |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.049" (1.25mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,80000 Kč | 6,80 Kč |
| 10 | 5,76400 Kč | 57,64 Kč |
| 25 | 5,40480 Kč | 135,12 Kč |
| 50 | 5,14400 Kč | 257,20 Kč |
| 100 | 4,89840 Kč | 489,84 Kč |
| 250 | 4,59152 Kč | 1 147,88 Kč |
| 500 | 4,37190 Kč | 2 185,95 Kč |
| 1 000 | 4,16290 Kč | 4 162,90 Kč |
| 3 000 | 3,85208 Kč | 11 556,24 Kč |
| Unit Price without VAT: | 6,80000 Kč |
|---|---|
| Unit Price with VAT: | 8,22800 Kč |








