
2033900363 | |
|---|---|
DigiKey Part Number | 23-2033900363TR-ND - Tape & Reel (TR) 23-2033900363CT-ND - Cut Tape (CT) 23-2033900363DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2033900363 |
Description | 0.175 BTB QUAD ROW PLUG EMBSTP P |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 36 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 36 | |
Pitch | 0.007" (0.18mm) | |
Number of Rows | 4 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.94µin (0.100µm) | |
Mated Stacking Heights | 0.6mm | |
Height Above Board | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 36,83848 Kč | 18 419,24 Kč |
| 1 000 | 35,08052 Kč | 35 080,52 Kč |
| 1 500 | 34,09179 Kč | 51 137,69 Kč |
| 2 500 | 32,88572 Kč | 82 214,30 Kč |
| 3 500 | 32,11500 Kč | 112 402,50 Kč |
| 5 000 | 31,31801 Kč | 156 590,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,11000 Kč | 57,11 Kč |
| 10 | 48,56800 Kč | 485,68 Kč |
| 25 | 45,51520 Kč | 1 137,88 Kč |
| 50 | 43,33980 Kč | 2 166,99 Kč |
| 100 | 41,26950 Kč | 4 126,95 Kč |
| 250 | 38,68504 Kč | 9 671,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,12000 Kč | 36,12 Kč |
| 10 | 30,84600 Kč | 308,46 Kč |
| 100 | 25,48740 Kč | 2 548,74 Kč |
| Unit Price without VAT: | 36,12000 Kč |
|---|---|
| Unit Price with VAT: | 43,70520 Kč |









