36 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
36 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Molex Quad-Row Board-to-Board Connectors

2033900361

DigiKey Part Number
900-2033900361-ND
Manufacturer
Manufacturer Product Number
2033900361
Description
0.175 BTB QUAD ROW PLUG EMBSTP P
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
36 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
2033900361 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug, Outer Shroud Contacts
Number of Positions
36
Pitch
0.007" (0.18mm)
Number of Rows
4
Mounting Type
Surface Mount
Features
Solder Retention
Contact Finish
Gold
Contact Finish Thickness
3.94µin (0.100µm)
Mated Stacking Heights
0.6mm
Height Above Board
0.020" (0.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
160 00035,06692 Kč5 610 707,20 Kč
Unit Price without VAT:35,06692 Kč
Unit Price with VAT:42,43097 Kč