
BM29B-6DP/2-0.35V(53) | |
|---|---|
DigiKey Part Number | 26-BM29B-6DP/2-0.35V(53)TR-ND - Tape & Reel (TR) 26-BM29B-6DP/2-0.35V(53)CT-ND - Cut Tape (CT) 26-BM29B-6DP/2-0.35V(53)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM29B-6DP/2-0.35V(53) |
Description | CONN HDR 8POS (6+2 PWR) SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 (6 + 2 Power) Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BM29B-6DP/2-0.35V(53) Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness 1.97µin (0.050µm) |
Part Status Active | Mated Stacking Heights 0.6mm |
Connector Type Header, Outer Shroud Contacts | Height Above Board 0.016" (0.41mm) |
Number of Positions 8 (6 + 2 Power) | Base Product Number |
Pitch 0.014" (0.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,05000 Kč | 22,05 Kč |
| 10 | 18,79300 Kč | 187,93 Kč |
| 25 | 17,61320 Kč | 440,33 Kč |
| 50 | 16,77320 Kč | 838,66 Kč |
| 100 | 15,96900 Kč | 1 596,90 Kč |
| 250 | 14,96904 Kč | 3 742,26 Kč |
| 500 | 14,25386 Kč | 7 126,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 16,35597 Kč | 16 355,97 Kč |
| 2 000 | 15,57558 Kč | 31 151,16 Kč |
| 3 000 | 15,13641 Kč | 45 409,23 Kč |
| 5 000 | 14,60092 Kč | 73 004,60 Kč |
| 7 000 | 14,25860 Kč | 99 810,20 Kč |
| 10 000 | 13,90465 Kč | 139 046,50 Kč |
| Unit Price without VAT: | 22,05000 Kč |
|---|---|
| Unit Price with VAT: | 26,68050 Kč |








