
BM29B0.6-2DS/2-0.35V(51) | |
|---|---|
DigiKey Part Number | 26-BM29B0.6-2DS/2-0.35V(51)TR-ND - Tape & Reel (TR) 26-BM29B0.6-2DS/2-0.35V(51)CT-ND - Cut Tape (CT) 26-BM29B0.6-2DS/2-0.35V(51)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM29B0.6-2DS/2-0.35V(51) |
Description | CONN RCPT 2POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 (2 + 2 Power) Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BM29B0.6-2DS/2-0.35V(51) Models |
Category | Pitch 0.014" (0.35mm) |
Manufacturer Hirose Electric Co Ltd | Number of Rows 2 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 0.6mm |
Connector Type Receptacle, Center Strip Contacts | Height Above Board 0.024" (0.61mm) |
Number of Positions 4 (2 + 2 Power) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BM29B0.6-2DS/2-0.35V(53) | Hirose Electric Co Ltd | 27 232 | H125293CT-ND | 0,88000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,54000 Kč | 15,54 Kč |
| 10 | 13,12400 Kč | 131,24 Kč |
| 25 | 12,29640 Kč | 307,41 Kč |
| 50 | 11,70840 Kč | 585,42 Kč |
| 100 | 11,14990 Kč | 1 114,99 Kč |
| 250 | 10,45028 Kč | 2 612,57 Kč |
| 500 | 9,95096 Kč | 4 975,48 Kč |
| 1 000 | 9,47577 Kč | 9 475,77 Kč |
| 2 500 | 8,88249 Kč | 22 206,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 8,61575 Kč | 172 315,00 Kč |
| Unit Price without VAT: | 15,54000 Kč |
|---|---|
| Unit Price with VAT: | 18,80340 Kč |











