
BM29B0.6-6DS/2-0.35V(51) | |
|---|---|
DigiKey Part Number | 26-BM29B0.6-6DS/2-0.35V(51)TR-ND - Tape & Reel (TR) 26-BM29B0.6-6DS/2-0.35V(51)CT-ND - Cut Tape (CT) 26-BM29B0.6-6DS/2-0.35V(51)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM29B0.6-6DS/2-0.35V(51) |
Description | CONN RCPT 8POS (6+2 PWR) SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 (6 + 2 Power) Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BM29B0.6-6DS/2-0.35V(51) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 8 (6 + 2 Power) | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 1.97µin (0.050µm) | |
Mated Stacking Heights | 0.6mm | |
Height Above Board | 0.024" (0.61mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,26000 Kč | 21,26 Kč |
| 10 | 17,97700 Kč | 179,77 Kč |
| 25 | 16,84840 Kč | 421,21 Kč |
| 50 | 16,04440 Kč | 802,22 Kč |
| 100 | 15,27600 Kč | 1 527,60 Kč |
| 250 | 14,31820 Kč | 3 579,55 Kč |
| 500 | 13,63450 Kč | 6 817,25 Kč |
| 1 000 | 12,98343 Kč | 12 983,43 Kč |
| 2 500 | 12,23847 Kč | 30 596,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 11,51841 Kč | 230 368,20 Kč |
| Unit Price without VAT: | 21,26000 Kč |
|---|---|
| Unit Price with VAT: | 25,72460 Kč |











