RFI Shield Finger, Pre-Loaded Copper Alloy Gold Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RFI Shield Finger, Pre-Loaded Copper Alloy Gold Solder
Harwin’s Company Overview
SMT Spring Contacts | Datasheet Preview

S7231-45R

DigiKey Part Number
952-2728-2-ND - Tape & Reel (TR)
952-2728-1-ND - Cut Tape (CT)
952-2728-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S7231-45R
Description
RFI SHLD FINGER CU GOLD SOLDER
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
RFI Shield Finger, Pre-Loaded Copper Alloy Gold Solder
Datasheet
 Datasheet
EDA/CAD Models
S7231-45R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Harwin Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Shield Finger, Pre-Loaded
Shape
-
Width
0.039" (1.00mm)
Length
0.098" (2.50mm)
Height
0.050" (1.28mm)
Material
Copper Alloy
Plating
Gold
Plating - Thickness
Flash
Attachment Method
Solder
Operating Temperature
-40°C ~ 85°C
Shelf Life Start
-
Shelf Life
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15 980
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,35000 Kč7,35 Kč
105,08200 Kč50,82 Kč
254,51040 Kč112,76 Kč
1003,89300 Kč389,30 Kč
2503,59736 Kč899,34 Kč
5003,41848 Kč1 709,24 Kč
1 0003,27128 Kč3 271,28 Kč
2 5003,24478 Kč8 111,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0002,94535 Kč29 453,50 Kč
20 0002,88195 Kč57 639,00 Kč
30 0002,85021 Kč85 506,30 Kč
50 0002,81502 Kč140 751,00 Kč
70 0002,79447 Kč195 612,90 Kč
Manufacturers Standard Package
Unit Price without VAT:7,35000 Kč
Unit Price with VAT:8,89350 Kč