
TCTOBL1V685M8R-ZF1 | |
|---|---|
DigiKey Part Number | 478-TCTOBL1V685M8R-ZF1TR-ND - Tape & Reel (TR) 478-TCTOBL1V685M8R-ZF1CT-ND - Cut Tape (CT) 478-TCTOBL1V685M8R-ZF1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCTOBL1V685M8R-ZF1 |
Description | CAP TANT POLY 6.8UF 35V 1411 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Polymer Capacitor 35 V 1411 (3528 Metric) 150mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 6.8 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 150mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Manufacturer Size Code | BL | |
Ratings | - | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,34000 Kč | 32,34 Kč |
| 10 | 21,31300 Kč | 213,13 Kč |
| 50 | 16,95800 Kč | 847,90 Kč |
| 100 | 15,61830 Kč | 1 561,83 Kč |
| 500 | 13,34968 Kč | 6 674,84 Kč |
| 1 000 | 12,64815 Kč | 12 648,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,78107 Kč | 35 343,21 Kč |
| 9 000 | 11,14383 Kč | 100 294,47 Kč |
| 15 000 | 10,90806 Kč | 163 620,90 Kč |
| Unit Price without VAT: | 32,34000 Kč |
|---|---|
| Unit Price with VAT: | 39,13140 Kč |











