
BLM03PX121SZ1D | |
|---|---|
DigiKey Part Number | 490-BLM03PX121SZ1DTR-ND - Tape & Reel (TR) 490-BLM03PX121SZ1DCT-ND - Cut Tape (CT) 490-BLM03PX121SZ1DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM03PX121SZ1D |
Description | FERRITE BEAD 120 OHM 0201 1LN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0201 (0603 Metric) 900mA 160mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM03PX121SZ1D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 120 Ohms @ 100 MHz | |
Current Rating (Max) | 900mA | |
DC Resistance (DCR) (Max) | 160mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.013" (0.33mm) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,77700 Kč | 7,77 Kč |
| 25 | 0,67200 Kč | 16,80 Kč |
| 50 | 0,60480 Kč | 30,24 Kč |
| 100 | 0,54380 Kč | 54,38 Kč |
| 250 | 0,47036 Kč | 117,59 Kč |
| 500 | 0,41996 Kč | 209,98 Kč |
| 1 000 | 0,37355 Kč | 373,55 Kč |
| 5 000 | 0,27839 Kč | 1 391,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,21587 Kč | 3 238,05 Kč |
| 30 000 | 0,19948 Kč | 5 984,40 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |










