


BM29B0.6-2DS/2-0.35V(53) | |
|---|---|
DigiKey Part Number | H125293TR-ND - Tape & Reel (TR) H125293CT-ND - Cut Tape (CT) H125293DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM29B0.6-2DS/2-0.35V(53) |
Description | CONN RCPT 2POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 (2 + 2 Power) Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BM29B0.6-2DS/2-0.35V(53) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 4 (2 + 2 Power) | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 0.6mm | |
Height Above Board | 0.024" (0.61mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 14,53692 Kč | 14 536,92 Kč |
| 2 000 | 13,84322 Kč | 27 686,44 Kč |
| 3 000 | 13,45291 Kč | 40 358,73 Kč |
| 5 000 | 12,97695 Kč | 64 884,75 Kč |
| 7 000 | 12,67273 Kč | 88 709,11 Kč |
| 10 000 | 12,35810 Kč | 123 581,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,68000 Kč | 21,68 Kč |
| 10 | 18,41900 Kč | 184,19 Kč |
| 25 | 17,25240 Kč | 431,31 Kč |
| 50 | 16,42740 Kč | 821,37 Kč |
| 100 | 15,64230 Kč | 1 564,23 Kč |
| 250 | 14,66260 Kč | 3 665,65 Kč |
| 500 | 13,96204 Kč | 6 981,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,68000 Kč | 21,68 Kč |
| 10 | 17,66100 Kč | 176,61 Kč |
| 25 | 16,27600 Kč | 406,90 Kč |
| 50 | 15,29920 Kč | 764,96 Kč |
| 100 | 14,38770 Kč | 1 438,77 Kč |
| 250 | 13,26404 Kč | 3 316,01 Kč |
| 500 | 12,47338 Kč | 6 236,69 Kč |
| Unit Price without VAT: | 21,68000 Kč |
|---|---|
| Unit Price with VAT: | 26,23280 Kč |










