
BM29B0.6-24DS/2-0.35V(53) | |
|---|---|
DigiKey Part Number | 26-BM29B0.6-24DS/2-0.35V(53)TR-ND - Tape & Reel (TR) 26-BM29B0.6-24DS/2-0.35V(53)CT-ND - Cut Tape (CT) 26-BM29B0.6-24DS/2-0.35V(53)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM29B0.6-24DS/2-0.35V(53) |
Description | CONN RCPT 26POS (24+2 PWR) SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 26 (24 + 2 Power) Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BM29B0.6-24DS/2-0.35V(53) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 26 (24 + 2 Power) | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 1.97µin (0.050µm) | |
Mated Stacking Heights | 0.6mm | |
Height Above Board | 0.024" (0.61mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,52000 Kč | 38,52 Kč |
| 10 | 32,64900 Kč | 326,49 Kč |
| 25 | 30,60680 Kč | 765,17 Kč |
| 50 | 29,14160 Kč | 1 457,08 Kč |
| 100 | 27,74810 Kč | 2 774,81 Kč |
| 250 | 26,00940 Kč | 6 502,35 Kč |
| 500 | 24,76700 Kč | 12 383,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 25,35136 Kč | 25 351,36 Kč |
| 2 000 | 24,14183 Kč | 48 283,66 Kč |
| 3 000 | 23,46156 Kč | 70 384,68 Kč |
| 5 000 | 22,63174 Kč | 113 158,70 Kč |
| 7 000 | 22,10145 Kč | 154 710,15 Kč |
| Unit Price without VAT: | 38,52000 Kč |
|---|---|
| Unit Price with VAT: | 46,60920 Kč |





