
BM29B0.6-4DS/2-0.35V(53) | |
|---|---|
DigiKey Part Number | 26-BM29B0.6-4DS/2-0.35V(53)TR-ND - Tape & Reel (TR) 26-BM29B0.6-4DS/2-0.35V(53)CT-ND - Cut Tape (CT) 26-BM29B0.6-4DS/2-0.35V(53)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM29B0.6-4DS/2-0.35V(53) |
Description | CONN RCPT 2POS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BM29B0.6-4DS/2-0.35V(53) Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 1.97µin (0.050µm) |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 0.6mm |
Number of Positions 4 | Height Above Board 0.024" (0.61mm) |
Pitch 0.014" (0.35mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,10000 Kč | 23,10 Kč |
| 10 | 19,65400 Kč | 196,54 Kč |
| 25 | 18,41960 Kč | 460,49 Kč |
| 50 | 17,53760 Kč | 876,88 Kč |
| 100 | 16,69760 Kč | 1 669,76 Kč |
| 250 | 15,65192 Kč | 3 912,98 Kč |
| 500 | 14,90396 Kč | 7 451,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 16,66737 Kč | 16 667,37 Kč |
| 2 000 | 15,87197 Kč | 31 743,94 Kč |
| 3 000 | 15,42450 Kč | 46 273,50 Kč |
| 5 000 | 14,87885 Kč | 74 394,25 Kč |
| 7 000 | 14,53005 Kč | 101 710,35 Kč |
| 10 000 | 14,16932 Kč | 141 693,20 Kč |
| Unit Price without VAT: | 23,10000 Kč |
|---|---|
| Unit Price with VAT: | 27,95100 Kč |






