
2033890323 | |
|---|---|
DigiKey Part Number | 23-2033890323TR-ND - Tape & Reel (TR) 23-2033890323CT-ND - Cut Tape (CT) 23-2033890323DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2033890323 |
Description | 0.175 BTB QUAD ROW REC EMBSTP PK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 32 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Molex | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 3.94µin (0.100µm) |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 0.6mm |
Number of Positions 32 | Height Above Board 0.023" (0.59mm) |
Pitch 0.014" (0.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,61000 Kč | 50,61 Kč |
| 10 | 43,02500 Kč | 430,25 Kč |
| 25 | 40,33280 Kč | 1 008,32 Kč |
| 50 | 38,40540 Kč | 1 920,27 Kč |
| 100 | 36,57010 Kč | 3 657,01 Kč |
| 250 | 34,27880 Kč | 8 569,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 21,46164 Kč | 10 730,82 Kč |
| 1 000 | 20,43714 Kč | 20 437,14 Kč |
| 1 500 | 19,86103 Kč | 29 791,54 Kč |
| 2 500 | 19,15824 Kč | 47 895,60 Kč |
| 3 500 | 18,70904 Kč | 65 481,64 Kč |
| 5 000 | 18,24441 Kč | 91 222,05 Kč |
| Unit Price without VAT: | 50,61000 Kč |
|---|---|
| Unit Price with VAT: | 61,23810 Kč |


