32 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2033900323

DigiKey Part Number
23-2033900323TR-ND - Tape & Reel (TR)
23-2033900323CT-ND - Cut Tape (CT)
23-2033900323DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2033900323
Description
0.175 BTB QUAD ROW PLUG EMBSTP P
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
32 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Rows
4
Manufacturer
Molex
Mounting Type
Surface Mount
Series
Features
Solder Retention
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
3.94µin (0.100µm)
Connector Type
Plug, Outer Shroud Contacts
Mated Stacking Heights
0.6mm
Number of Positions
32
Height Above Board
0.020" (0.50mm)
Pitch
0.007" (0.18mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 237
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
155,22000 Kč55,22 Kč
1046,99400 Kč469,94 Kč
2544,03720 Kč1 100,93 Kč
5041,93720 Kč2 096,86 Kč
10039,93190 Kč3 993,19 Kč
25037,43104 Kč9 357,76 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50036,35720 Kč18 178,60 Kč
1 00034,62213 Kč34 622,13 Kč
1 50033,64621 Kč50 469,32 Kč
2 50032,45610 Kč81 140,25 Kč
3 50031,69552 Kč110 934,32 Kč
5 00030,90864 Kč154 543,20 Kč
Manufacturers Standard Package
Unit Price without VAT:55,22000 Kč
Unit Price with VAT:66,81620 Kč