PMEG3010EGWJ is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 4 981
Unit Price: 5,46000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 2 416
Unit Price: 9,87000 Kč
Datasheet
Diode 30 V 1A Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMEG3010EGWJ

DigiKey Part Number
1727-7344-2-ND - Tape & Reel (TR)
1727-7344-1-ND - Cut Tape (CT)
1727-7344-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMEG3010EGWJ
Description
DIODE SCHOTTKY 30V 1A SOD123
Customer Reference
Detailed Description
Diode 30 V 1A Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
560 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
150 µA @ 30 V
Capacitance @ Vr, F
55pF @ 1V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-123
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes