Similar
Similar
Similar
Similar

BM23FR0.6-34DS-0.35V(51) | |
|---|---|
DigiKey Part Number | BM23FR0.6-34DS-0.35V(51)-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BM23FR0.6-34DS-0.35V(51) |
Description | CONN RCPT 34POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 34 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BM23FR0.6-34DS-0.35V(51) Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 1.97µin (0.050µm) |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 0.6mm |
Number of Positions 34 | Height Above Board 0.024" (0.61mm) |
Pitch 0.014" (0.35mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BM23FR0.6-34DS-0.35V(895) | Hirose Electric Co Ltd | 0 | H125633CT-ND | 24,15000 Kč | Similar |
| BM28B0.6-34DS/2-0.35V(51) | Hirose Electric Co Ltd | 18 509 | 26-BM28B0.6-34DS/2-0.35V(51)CT-ND | 23,10000 Kč | Similar |
| BM28B0.6-34DS/2-0.35V(53) | Hirose Electric Co Ltd | 3 565 | H125605CT-ND | 28,56000 Kč | Similar |
| WP26DK-S034VA3-R15000 | JAE Electronics | 0 | 670-WP26DK-S034VA3-R15000TR-ND | 16,34878 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 13,37207 Kč | 133 720,70 Kč |
| Unit Price without VAT: | 13,37207 Kč |
|---|---|
| Unit Price with VAT: | 16,18020 Kč |






