WP26DK-S034VA3-R15000 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Hirose Electric Co Ltd
In Stock: 0
Unit Price: 13,37207 Kč
Datasheet

Similar


Hirose Electric Co Ltd
In Stock: 0
Unit Price: 24,15000 Kč
Datasheet

Similar


Hirose Electric Co Ltd
In Stock: 18 509
Unit Price: 23,10000 Kč
Datasheet

Similar


Hirose Electric Co Ltd
In Stock: 3 565
Unit Price: 28,56000 Kč
Datasheet
34 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WP26DK-S034VA3-R15000

DigiKey Part Number
670-WP26DK-S034VA3-R15000TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
WP26DK-S034VA3-R15000
Description
CONN RCPT 34 POS SMD GOLD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
34 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
JAE Electronics
Mounting Type
Surface Mount
Series
Features
Solder Retention
Packaging
Tape & Reel (TR)
Contact Finish
Gold
Part Status
Active
Mated Stacking Heights
0.6mm
Connector Type
Receptacle, Center Strip Contacts
Height Above Board
0.024" (0.61mm)
Number of Positions
34
Base Product Number
Pitch
0.014" (0.35mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BM23FR0.6-34DS-0.35V(51)Hirose Electric Co Ltd0BM23FR0.6-34DS-0.35V(51)-ND13,37207 KčSimilar
BM23FR0.6-34DS-0.35V(895)Hirose Electric Co Ltd0H125633CT-ND24,15000 KčSimilar
BM28B0.6-34DS/2-0.35V(51)Hirose Electric Co Ltd18 50926-BM28B0.6-34DS/2-0.35V(51)CT-ND23,10000 KčSimilar
BM28B0.6-34DS/2-0.35V(53)Hirose Electric Co Ltd3 565H125605CT-ND28,56000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 00016,34878 Kč245 231,70 Kč
Manufacturers Standard Package
Unit Price without VAT:16,34878 Kč
Unit Price with VAT:19,78202 Kč