
BM23FR0.6-34DS-0.35V(895) | |
|---|---|
DigiKey Part Number | H125633TR-ND - Tape & Reel (TR) H125633CT-ND - Cut Tape (CT) H125633DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM23FR0.6-34DS-0.35V(895) |
Description | CONN RCPT 34POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 34 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BM23FR0.6-34DS-0.35V(895) Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 1.97µin (0.050µm) |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 0.6mm |
Number of Positions 34 | Height Above Board 0.024" (0.61mm) |
Pitch 0.014" (0.35mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 16,66737 Kč | 16 667,37 Kč |
| 2 000 | 15,87197 Kč | 31 743,94 Kč |
| 3 000 | 15,42450 Kč | 46 273,50 Kč |
| 5 000 | 14,87885 Kč | 74 394,25 Kč |
| 7 000 | 14,53005 Kč | 101 710,35 Kč |
| 10 000 | 14,16932 Kč | 141 693,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,15000 Kč | 24,15 Kč |
| 10 | 19,65400 Kč | 196,54 Kč |
| 25 | 18,12560 Kč | 453,14 Kč |
| 50 | 17,04200 Kč | 852,10 Kč |
| 100 | 16,02570 Kč | 1 602,57 Kč |
| 250 | 14,77420 Kč | 3 693,55 Kč |
| 500 | 13,89312 Kč | 6 946,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,09000 Kč | 27,09 Kč |
| 10 | 22,86700 Kč | 228,67 Kč |
| 25 | 21,93040 Kč | 548,26 Kč |
| 50 | 21,46420 Kč | 1 073,21 Kč |
| 100 | 20,52970 Kč | 2 052,97 Kč |
| 250 | 18,66304 Kč | 4 665,76 Kč |
| 500 | 16,79672 Kč | 8 398,36 Kč |
| Unit Price without VAT: | 24,15000 Kč |
|---|---|
| Unit Price with VAT: | 29,22150 Kč |


