2012002033 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 187 143
Unit Price: 3,15000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 14 383
Unit Price: 4,91000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 27 539
Unit Price: 4,20000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 5,92769 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 1,53080 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 2,02863 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 1,83313 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 3,48272 Kč
Datasheet

Parametric Equivalent


TE Connectivity Erni
In Stock: 756
Unit Price: 12,39000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 3 722
Unit Price: 9,24000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 23 709
Unit Price: 2,10000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 4 575
Unit Price: 15,96000 Kč
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: 0,61037 Kč

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: 2,37475 Kč
Datasheet
3 Rectangular Connectors - Housings Receptacle Yellow 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2012002033

DigiKey Part Number
900-2012002033-ND
Manufacturer
Manufacturer Product Number
2012002033
Description
SPOT-ON 2.0 W/B SR SMT REC HSG 3
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
3 Rectangular Connectors - Housings Receptacle Yellow 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2012002033 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.079" (2.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Yellow
Features
-
Insulation Material
Polybutylene Terephthalate (PBT), Polyester
Operating Temperature
-40°C ~ 105°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
9 6001,78496 Kč17 135,62 Kč
Unit Price without VAT:1,78496 Kč
Unit Price with VAT:2,15980 Kč