Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



G862H031T4HR | |
|---|---|
DigiKey Part Number | 664-G862H031T4HR-ND |
Manufacturer | |
Manufacturer Product Number | G862H031T4HR |
Description | G862H031T4HR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle White 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | G862H031T4HR Models |
Category | Pitch 0.079" (2.00mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color White |
Contact Type Female Socket | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| G862H032T1HR | Amphenol CS (Commercial Products) | 0 | 664-G862H032T1HR-ND | 3,35204 Kč | Parametric Equivalent |
| 0355070300 | Molex | 185 813 | WM5982-ND | 3,15000 Kč | Parametric Equivalent |
| 0512160300 | Molex | 14 383 | WM12233-ND | 4,91000 Kč | Parametric Equivalent |
| 0513820300 | Molex | 27 535 | WM10105-ND | 4,20000 Kč | Parametric Equivalent |
| 119972-E | TE Connectivity Erni | 756 | 2684-119972-E-ND | 12,39000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 000 | 2,37475 Kč | 28 497,00 Kč |
| Unit Price without VAT: | 2,37475 Kč |
|---|---|
| Unit Price with VAT: | 2,87345 Kč |















