



0512160300 | |
|---|---|
DigiKey Part Number | WM12233-ND |
Manufacturer | |
Manufacturer Product Number | 0512160300 |
Description | CONN RCPT HSG 3POS 2.00MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Natural 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0512160300 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polybutylene Terephthalate (PBTP) |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.079" (2.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,91000 Kč | 4,91 Kč |
| 10 | 4,17700 Kč | 41,77 Kč |
| 25 | 3,90800 Kč | 97,70 Kč |
| 50 | 3,71920 Kč | 185,96 Kč |
| 100 | 3,54150 Kč | 354,15 Kč |
| 250 | 3,31852 Kč | 829,63 Kč |
| 500 | 3,15978 Kč | 1 579,89 Kč |
| 1 000 | 3,00897 Kč | 3 008,97 Kč |
| 3 000 | 2,78421 Kč | 8 352,63 Kč |
| Unit Price without VAT: | 4,91000 Kč |
|---|---|
| Unit Price with VAT: | 5,94110 Kč |









