



0512170305 | |
|---|---|
DigiKey Part Number | WM13260-ND |
Manufacturer | |
Manufacturer Product Number | 0512170305 |
Description | 2.0 WTB RETAINER 3CKT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Retainer For |
Datasheet | Datasheet |
EDA/CAD Models | 0512170305 Models |
Category | Part Status Active |
Manufacturer Molex | Accessory Type Retainer |
Series | Number of Positions 3 |
Packaging Bag | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 2,45700 Kč | 24,57 Kč |
| 25 | 2,30120 Kč | 57,53 Kč |
| 50 | 2,19220 Kč | 109,61 Kč |
| 100 | 2,08510 Kč | 208,51 Kč |
| 250 | 1,95532 Kč | 488,83 Kč |
| 500 | 1,86126 Kč | 930,63 Kč |
| 1 000 | 1,77244 Kč | 1 772,44 Kč |
| 3 000 | 1,64001 Kč | 4 920,03 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |





