Connector Header Through Hole 3 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0554870319

DigiKey Part Number
WM12897-ND
Manufacturer
Manufacturer Product Number
0554870319
Description
CONN HEADER VERT 3POS 2MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 3 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0554870319 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Kinked Pin, Solder
Fastening Type
Latch Lock
Contact Length - Mating
0.144" (3.66mm)
Contact Length - Post
0.130" (3.30mm)
Overall Contact Length
0.604" (15.35mm)
Insulation Height
0.520" (13.20mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Features
Board Guide
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
White
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
17.7mm
Contact Finish Thickness - Post
-
Applications
Automotive, General Purpose, Industrial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27 750
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
19,45000 Kč9,45 Kč
108,06300 Kč80,63 Kč
4006,20858 Kč2 483,43 Kč
8005,91199 Kč4 729,59 Kč
1 2005,74505 Kč6 894,06 Kč
5 2005,18029 Kč26 937,51 Kč
10 0004,94673 Kč49 467,30 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:9,45000 Kč
Unit Price with VAT:11,43450 Kč