2004882005
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2004882005
Molex FiT City
Mini-Fit Sigma Connectors | Datasheet Preview

2004882006

DigiKey Part Number
900-2004882006-ND
Manufacturer
Manufacturer Product Number
2004882006
Description
CONN PLUG HSG 6POS 4.20MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
6 Rectangular Connectors - Housings Plug Black 0.165" (4.20mm)
Datasheet
 Datasheet
EDA/CAD Models
2004882006 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
0.165" (4.20mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Panel Mount, Snap-In
Contact Termination
Crimp
Fastening Type
Locking Ramp
Color
Black
Features
Glow Wire Compliant
Insulation Material
Polyamide (PA), Nylon
Operating Temperature
-40°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 350
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
118,10000 Kč18,10 Kč
1015,36700 Kč153,67 Kč
2514,40680 Kč360,17 Kč
5013,72040 Kč686,02 Kč
10013,06360 Kč1 306,36 Kč
25012,24520 Kč3 061,30 Kč
50011,66044 Kč5 830,22 Kč
1 80010,65235 Kč19 174,23 Kč
3 60010,14405 Kč36 518,58 Kč
Manufacturers Standard Package
Unit Price without VAT:18,10000 Kč
Unit Price with VAT:21,90100 Kč