2004882005
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2004882005
Molex FiT City
Mini-Fit Sigma Connectors | Datasheet Preview

2004882005

DigiKey Part Number
900-2004882005-ND
Manufacturer
Manufacturer Product Number
2004882005
Description
CONN PLUG HSG 5POS 4.20MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
5 Rectangular Connectors - Housings Plug Black 0.165" (4.20mm)
Datasheet
 Datasheet
EDA/CAD Models
2004882005 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
0.165" (4.20mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Panel Mount, Snap-In
Contact Termination
Crimp
Fastening Type
Locking Ramp
Color
Black
Features
Glow Wire Compliant
Insulation Material
Polyamide (PA), Nylon
Operating Temperature
-40°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 329
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
116,21000 Kč16,21 Kč
1013,78800 Kč137,88 Kč
2512,92480 Kč323,12 Kč
5012,30580 Kč615,29 Kč
10011,71850 Kč1 171,85 Kč
25010,98388 Kč2 745,97 Kč
50010,45890 Kč5 229,45 Kč
2 0009,48408 Kč18 968,16 Kč
4 0009,03145 Kč36 125,80 Kč
Manufacturers Standard Package
Unit Price without VAT:16,21000 Kč
Unit Price with VAT:19,61410 Kč