



2004531005 | |
|---|---|
DigiKey Part Number | 900-2004531005-ND |
Manufacturer | |
Manufacturer Product Number | 2004531005 |
Description | CONN RCPT HSG 5POS 4.20MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 5 Rectangular Connectors - Housings Receptacle Black 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2004531005 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.165" (4.20mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | Glow Wire Compliant | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,36000 Kč | 14,36 Kč |
| 10 | 12,24600 Kč | 122,46 Kč |
| 25 | 11,47480 Kč | 286,87 Kč |
| 50 | 10,92320 Kč | 546,16 Kč |
| 100 | 10,39970 Kč | 1 039,97 Kč |
| 250 | 9,74768 Kč | 2 436,92 Kč |
| 500 | 9,28204 Kč | 4 641,02 Kč |
| 1 200 | 8,72562 Kč | 10 470,74 Kč |
| 3 600 | 8,07483 Kč | 29 069,39 Kč |
| Unit Price without VAT: | 14,36000 Kč |
|---|---|
| Unit Price with VAT: | 17,37560 Kč |



