5 Rectangular Connectors - Housings Plug Black 0.165" (4.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 Rectangular Connectors - Housings Plug Black 0.165" (4.20mm)
2004711005
2004711005
Mini-Fit Sigma Connectors | Datasheet Preview

2004711005

DigiKey Part Number
900-2004711005-ND
Manufacturer
Manufacturer Product Number
2004711005
Description
CONN PLUG HSG 5POS 4.20MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
5 Rectangular Connectors - Housings Plug Black 0.165" (4.20mm)
Datasheet
 Datasheet
EDA/CAD Models
2004711005 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.165" (4.20mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Locking Ramp
Color
Black
Features
Glow Wire Compliant
Insulation Material
Polyamide (PA), Nylon
Operating Temperature
-40°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 197
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
115,12000 Kč15,12 Kč
1012,75600 Kč127,56 Kč
2511,95880 Kč298,97 Kč
5011,38800 Kč569,40 Kč
10010,84380 Kč1 084,38 Kč
25010,16344 Kč2 540,86 Kč
5009,67814 Kč4 839,07 Kč
2 4008,66372 Kč20 792,93 Kč
4 8008,25036 Kč39 601,73 Kč
Manufacturers Standard Package
Unit Price without VAT:15,12000 Kč
Unit Price with VAT:18,29520 Kč