




2004531006 | |
|---|---|
DigiKey Part Number | 23-2004531006-ND |
Manufacturer | |
Manufacturer Product Number | 2004531006 |
Description | CONN RCPT HSG 6POS 4.20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Black 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2004531006 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.165" (4.20mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | Glow Wire Compliant | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,20000 Kč | 17,20 Kč |
| 10 | 14,58900 Kč | 145,89 Kč |
| 25 | 13,66720 Kč | 341,68 Kč |
| 50 | 13,00960 Kč | 650,48 Kč |
| 100 | 12,38780 Kč | 1 238,78 Kč |
| 250 | 11,61180 Kč | 2 902,95 Kč |
| 500 | 11,05734 Kč | 5 528,67 Kč |
| 1 000 | 10,52913 Kč | 10 529,13 Kč |
| 2 500 | 9,86992 Kč | 24 674,80 Kč |
| Unit Price without VAT: | 17,20000 Kč |
|---|---|
| Unit Price with VAT: | 20,81200 Kč |


