
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-24 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,83000 Kč | 2,83 Kč |
| 10 | 2,49500 Kč | 24,95 Kč |
| 25 | 2,32840 Kč | 58,21 Kč |
| 50 | 2,21860 Kč | 110,93 Kč |
| 100 | 2,11090 Kč | 211,09 Kč |
| 250 | 1,97900 Kč | 494,75 Kč |
| 500 | 1,88452 Kč | 942,26 Kč |
| 1 000 | 1,79438 Kč | 1 794,38 Kč |
| 2 500 | 1,68186 Kč | 4 204,65 Kč |
| Unit Price without VAT: | 2,83000 Kč |
|---|---|
| Unit Price with VAT: | 3,42430 Kč |


