80 Position FFC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
80 Position FFC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Molex Product Spot-light Video - Easy-On One Touch FFC/FPC Connectors
Easy-On One-Touch FFC/FPC Connectors

2004850680

DigiKey Part Number
900-2004850680TR-ND - Tape & Reel (TR)
900-2004850680CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2004850680
Description
CONN FFC BOTTOM 80POS 0.5MM R/A
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
80 Position FFC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
2004850680 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Flat Flex Type
FFC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Bottom
Number of Positions
80
Pitch
0.020" (0.50mm)
Termination
Solder
FFC, FCB Thickness
0.33mm
Height Above Board
0.176" (4.46mm)
Locking Feature
Auto Lock, Push Button Release
Cable End Type
Notched
Contact Material
Copper Alloy
Contact Finish
Gold
Housing Material
Liquid Crystal Polymer (LCP), Glass Filled
Actuator Material
Liquid Crystal Polymer (LCP), Glass Filled
Features
Solder Retention
Voltage Rating
50V
Operating Temperature
-40°C ~ 105°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
0.5A
Contact Finish Thickness
3.94µin (0.10µm)
Housing Color
Black
Actuator Color
Natural
Mating Cycles
20
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 220
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
194,70000 Kč94,70 Kč
1080,52700 Kč805,27 Kč
2575,48360 Kč1 887,09 Kč
5071,87620 Kč3 593,81 Kč
10068,44300 Kč6 844,30 Kč
25064,15728 Kč16 039,32 Kč
50063,13090 Kč31 565,45 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50055,64890 Kč83 473,35 Kč
3 00052,99610 Kč158 988,30 Kč
Manufacturers Standard Package
Unit Price without VAT:94,70000 Kč
Unit Price with VAT:114,58700 Kč