
0150261080 | |
|---|---|
DigiKey Part Number | 900-0150261080-ND |
Manufacturer | |
Manufacturer Product Number | 0150261080 |
Description | CABLE PREMO-1T 254MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 80 Position FFC, FPC Cable 0.020" (0.50mm) 10.0" (254.0mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0150261080 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 80 | |
Pitch | 0.020" (0.50mm) | |
Length | 10.0" (254.0mm) | |
Length - Exposed Ends | 0.154" (3.90mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 729,89000 Kč | 729,89 Kč |
| 10 | 620,28100 Kč | 6 202,81 Kč |
| 25 | 581,44320 Kč | 14 536,08 Kč |
| 50 | 553,70460 Kč | 27 685,23 Kč |
| 100 | 527,29970 Kč | 52 729,97 Kč |
| 250 | 494,32652 Kč | 123 581,63 Kč |
| Unit Price without VAT: | 729,89000 Kč |
|---|---|
| Unit Price with VAT: | 883,16690 Kč |



