
0150260680 | |
|---|---|
DigiKey Part Number | 900-0150260680-ND |
Manufacturer | |
Manufacturer Product Number | 0150260680 |
Description | CABLE FFC/FPC 80POS 0.5MM 6" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 80 Position FFC, FPC Cable 0.020" (0.50mm) 6.000" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0150260680 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 80 | |
Pitch | 0.020" (0.50mm) | |
Length | 6.000" (152.40mm) | |
Length - Exposed Ends | 0.154" (3.90mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 466,16000 Kč | 466,16 Kč |
| 10 | 396,08500 Kč | 3 960,85 Kč |
| 25 | 371,28680 Kč | 9 282,17 Kč |
| 50 | 353,56440 Kč | 17 678,22 Kč |
| 100 | 336,69660 Kč | 33 669,66 Kč |
| 250 | 315,63856 Kč | 78 909,64 Kč |
| 500 | 300,59182 Kč | 150 295,91 Kč |
| Unit Price without VAT: | 466,16000 Kč |
|---|---|
| Unit Price with VAT: | 564,05360 Kč |



