
2203630800 | |
|---|---|
DigiKey Part Number | 23-2203630800TR-ND - Tape & Reel (TR) 23-2203630800CT-ND - Cut Tape (CT) 23-2203630800DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2203630800 |
Description | 0.4 FPC E/O ZIF EMBT PKG 80CKT |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 80 Position FFC, FPC Connector Contacts, Bottom 0.016" (0.40mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2203630800 Models |
Category | Cable End Type Tabbed, Tapered |
Manufacturer Molex | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Part Status Active | Actuator Material Polyamide (PA), Nylon |
Flat Flex Type FFC, FPC | Features Board Guide, Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Bottom | Operating Temperature -40°C ~ 105°C |
Number of Positions 80 | Material Flammability Rating UL94 V-0 |
Pitch 0.016" (0.40mm) | Current Rating (Amps) 0.5A |
Termination Solder | Contact Finish Thickness 2.00µin (0.051µm) |
FFC, FCB Thickness 0.10mm | Housing Color Black |
Height Above Board 0.079" (2.00mm) | Actuator Color Natural |
Locking Feature Flip Lock | Mating Cycles 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 52,66977 Kč | 316 018,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,23000 Kč | 93,23 Kč |
| 10 | 79,26700 Kč | 792,67 Kč |
| 25 | 74,29920 Kč | 1 857,48 Kč |
| 50 | 70,75060 Kč | 3 537,53 Kč |
| 100 | 67,37000 Kč | 6 737,00 Kč |
| 250 | 63,15192 Kč | 15 787,98 Kč |
| 500 | 60,71992 Kč | 30 359,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,93000 Kč | 48,93 Kč |
| 10 | 41,51300 Kč | 415,13 Kč |
| 25 | 38,91360 Kč | 972,84 Kč |
| 50 | 37,05300 Kč | 1 852,65 Kč |
| 100 | 35,28290 Kč | 3 528,29 Kč |
| 250 | 33,07352 Kč | 8 268,38 Kč |
| 500 | 31,49448 Kč | 15 747,24 Kč |
| 1 000 | 30,58485 Kč | 30 584,85 Kč |
| Unit Price without VAT: | 48,93000 Kč |
|---|---|
| Unit Price with VAT: | 59,20530 Kč |





