



AD-SMAJSMPP-2 | |
|---|---|
DigiKey Part Number | 115-AD-SMAJSMPP-2-ND |
Manufacturer | |
Manufacturer Product Number | AD-SMAJSMPP-2 |
Description | COAX ADAPT SMA TO SMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Jack, Female Socket To SMP Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
Category | Style Straight |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Fastening Type Snap-On, Threaded |
Part Status Active | Frequency - Max 26.5 GHz |
Adapter Type Plug to Jack | Center Contact Plating Gold |
Conversion Type Between Series | Body Material Beryllium Copper |
Adapter Series | Body Finish Gold |
Center Gender Female to Male | Center Contact Material Beryllium Copper |
Convert From (Adapter End) SMA Jack, Female Socket | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) SMP Plug, Male Pin | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 131,16000 Kč | 1 131,16 Kč |
| 10 | 961,39300 Kč | 9 613,93 Kč |
| 25 | 901,22560 Kč | 22 530,64 Kč |
| 50 | 858,24280 Kč | 42 912,14 Kč |
| 100 | 817,32620 Kč | 81 732,62 Kč |
| 250 | 766,23296 Kč | 191 558,24 Kč |
| Unit Price without VAT: | 1 131,16000 Kč |
|---|---|
| Unit Price with VAT: | 1 368,70360 Kč |

























