Adapter Coaxial Connector SMA Plug, Male Pin To SMP Plug, Male Pin 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Adapter Coaxial Connector SMA Plug, Male Pin To SMP Plug, Male Pin 50 Ohms
SF1129-6153
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

SF1129-6153

DigiKey Part Number
SF1129-6153-ND
Manufacturer
Manufacturer Product Number
SF1129-6153
Description
COAX ADAPT SMA TO SMP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector SMA Plug, Male Pin To SMP Plug, Male Pin 50 Ohms
Datasheet
 Datasheet
EDA/CAD Models
SF1129-6153 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Adapter Type
Plug to Plug
Conversion Type
Between Series
Adapter Series
Center Gender
Male to Male
Convert From (Adapter End)
SMA Plug, Male Pin
Convert To (Adapter End)
SMP Plug, Male Pin
Impedance
50 Ohms
Style
Straight
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Snap-On, Threaded
Frequency - Max
18 GHz
Ingress Protection
-
Center Contact Plating
Gold
Features
Full Detent
Includes
-
Body Material
Stainless Steel
Body Finish
-
Center Contact Material
Beryllium Copper
Dielectric Material
Polytetrafluoroethylene (PTFE)
Mating Cycles
500
Insertion Loss
-
Operating Temperature
-65°C ~ 165°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 67
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 625,46000 Kč1 625,46 Kč
101 381,60500 Kč13 816,05 Kč
251 295,15680 Kč32 378,92 Kč
501 233,40580 Kč61 670,29 Kč
1001 174,61340 Kč117 461,34 Kč
Manufacturers Standard Package
Unit Price without VAT:1 625,46000 Kč
Unit Price with VAT:1 966,80660 Kč