
SF1080-6005 | |
|---|---|
DigiKey Part Number | SF1080-6005-ND |
Manufacturer | |
Manufacturer Product Number | SF1080-6005 |
Description | COAX ADAPT SMA TO SMPM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Plug, Male Pin To SMPM Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Adapter Type | Plug to Plug | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Male to Male | |
Convert From (Adapter End) | SMA Plug, Male Pin | |
Convert To (Adapter End) | SMPM Plug, Male Pin | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Snap-On, Threaded | |
Frequency - Max | 18 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | Full Detent | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | - | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 944,13000 Kč | 2 944,13 Kč |
| 10 | 2 502,66800 Kč | 25 026,68 Kč |
| 25 | 2 346,12320 Kč | 58 653,08 Kč |
| 50 | 2 234,30480 Kč | 111 715,24 Kč |
| Unit Price without VAT: | 2 944,13000 Kč |
|---|---|
| Unit Price with VAT: | 3 562,39730 Kč |



