
0150250480 | |
|---|---|
DigiKey Part Number | 900-0150250480-ND |
Manufacturer | |
Manufacturer Product Number | 0150250480 |
Description | PREMO-FLEX 0.40 JMPR LGT 102 TYP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 80 Position FFC, FPC Cable 0.016" (0.40mm) 4.000" (101.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0150250480 Models |
Category | Number of Conductors 80 |
Manufacturer Molex | Pitch 0.016" (0.40mm) |
Series | Length 4.000" (101.60mm) |
Packaging Bag | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,09000 Kč | 86,09 Kč |
| 10 | 73,15700 Kč | 731,57 Kč |
| 25 | 68,56280 Kč | 1 714,07 Kč |
| 50 | 65,28280 Kč | 3 264,14 Kč |
| 100 | 62,16670 Kč | 6 216,67 Kč |
| 250 | 58,27364 Kč | 14 568,41 Kč |
| 500 | 55,49268 Kč | 27 746,34 Kč |
| 1 000 | 52,84546 Kč | 52 845,46 Kč |
| 3 000 | 48,90770 Kč | 146 723,10 Kč |
| Unit Price without VAT: | 86,09000 Kč |
|---|---|
| Unit Price with VAT: | 104,16890 Kč |


