80 Position FFC, FPC Cable 0.016" (0.40mm) 8.000" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0150250880

DigiKey Part Number
900-0150250880-ND
Manufacturer
Manufacturer Product Number
0150250880
Description
PREMO-FLEX 0.40 JMPR LGT 203 TYP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
80 Position FFC, FPC Cable 0.016" (0.40mm) 8.000" (203.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Conductors
80
Manufacturer
Molex
Pitch
0.016" (0.40mm)
Series
Length
8.000" (203.20mm)
Packaging
Bulk
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 00074,33775 Kč74 337,75 Kč
Manufacturers Standard Package
Unit Price without VAT:74,33775 Kč
Unit Price with VAT:89,94868 Kč