



SZSMF6L30CAT3G | |
|---|---|
DigiKey Part Number | 18-SZSMF6L30CAT3GTR-ND - Tape & Reel (TR) 18-SZSMF6L30CAT3GCT-ND - Cut Tape (CT) 18-SZSMF6L30CAT3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZSMF6L30CAT3G |
Description | ZEN TVS 600W 30V BI SOD-123FL TR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 48.4V Clamp 12.4A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30V | |
Voltage - Breakdown (Min) | 33.3V | |
Voltage - Clamping (Max) @ Ipp | 48.4V | |
Current - Peak Pulse (10/1000µs) | 12.4A | |
Power - Peak Pulse | 600W | |
Power Line Protection | Yes | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,54000 Kč | 15,54 Kč |
| 10 | 9,63800 Kč | 96,38 Kč |
| 100 | 6,19440 Kč | 619,44 Kč |
| 500 | 4,70272 Kč | 2 351,36 Kč |
| 1 000 | 4,22144 Kč | 4 221,44 Kč |
| 2 000 | 3,81628 Kč | 7 632,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,81440 Kč | 14 072,00 Kč |
| 10 000 | 2,58826 Kč | 25 882,60 Kč |
| 15 000 | 2,49351 Kč | 37 402,65 Kč |
| Unit Price without VAT: | 15,54000 Kč |
|---|---|
| Unit Price with VAT: | 18,80340 Kč |



